Part Details for D38999/26WA35SN by Amphenol Aerospace
Overview of D38999/26WA35SN by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WA35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T2027
|
Newark | Circular Connector, Straight Plug, Size 9-35, 6 Position, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: No |Amphenol Aerospace D38999/26WA35SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 211 |
|
$28.1700 / $32.7800 | Buy Now |
DISTI #
D38999/26WA35SN-ND
|
DigiKey | CONN PLUG FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
176 In Stock |
|
$30.1370 / $40.7000 | Buy Now |
DISTI #
70143722
|
RS | Connector Circular Shell 9 6 Pin Plug Crimp Term, Mil-Dtl-38999, Series Iii | Amphenol Aerospace D38999/26WA35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 22 |
|
$23.1300 / $30.0400 | Buy Now |
DISTI #
AAND38999/26WA35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 272 in Stock300 On Order |
|
Buy Now | |
DISTI #
AAOD38999/26WA35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 36 in Stock |
|
$21.6482 / $27.2349 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$32.7800 / $57.5200 | Buy Now | |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 2 |
|
$17.5500 | Buy Now |
DISTI #
D38999/26WA35SN
|
TME | Connector: military, size 9, MIL-DTL-38999 Series III, olive Min Qty: 1 | 10 |
|
$27.5300 / $39.3300 | Buy Now |
DISTI #
AAOD38999/26WA35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 108 |
|
$21.6482 / $27.2349 | Buy Now |
DISTI #
AAND38999/26WA35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 818900 On Order |
|
Buy Now |