Part Details for D38999/26WA35SN by SOURIAU-SUNBANK
Overview of D38999/26WA35SN by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WA35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7781
|
Newark | Circular Connector, Plug, Size 9, 6 Position, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket, Contact Plating:Gold Rohs Compliant: No |Souriau-Sunbank/eaton D38999/26WA35SN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.0800 / $75.0900 | Buy Now |
DISTI #
649-D38999/26WA35SN
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz 9 Strt Plug Skt Cont RFI Shield RoHS: Not Compliant | 0 |
|
$98.1200 / $115.0300 | Order Now |
DISTI #
70444745
|
RS | Connector, Circular, 6P Sz 9 Strt Plug Skt Cont RFI Shield | Souriau-Sunbank by Eaton D38999/26WA35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.2200 / $62.6300 | RFQ |
DISTI #
SOMD38999/26WA35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 15 in Stock |
|
$25.7779 / $32.6521 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 52 |
|
$51.7400 / $60.9400 | Buy Now |
DISTI #
D38999/26WA35SN
|
TTI | Circular MIL Spec Connector 6P Sz 9 Strt Plug Skt Cont RFI Shield Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 In Stock |
|
$27.2100 / $42.6900 | Buy Now |
DISTI #
SOMD38999/26WA35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 45 |
|
$25.7779 / $32.6521 | Buy Now |
DISTI #
2686552
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 9-35, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$95.5012 / $118.5087 | Buy Now |
DISTI #
2686552
|
Farnell | CIRCULAR CONN, PLUG, 9-35, CABLE RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 136 |
|
$75.2402 | Buy Now |
Part Details for D38999/26WA35SN
D38999/26WA35SN CAD Models
D38999/26WA35SN Part Data Attributes
|
D38999/26WA35SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WA35SN
SOURIAU-SUNBANK
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 348, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 |