-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71W7481
|
Newark | Circular Connector, Plug, 9-98, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/26 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Deutsch Te Connectivity D38999/26WA98PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$8.7700 | Buy Now |
DISTI #
71W7481
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 3 POS ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: 71W7481) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$45.0700 / $65.6400 | Buy Now |
DISTI #
571-D38999/26WA98PA
|
Mouser Electronics | Circular MIL Spec Connector DTS 3C 3#20 PIN PLUG RoHS: Compliant | 5 |
|
$67.0500 / $79.5000 | Buy Now |
DISTI #
DCHD38999/26WA98PA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 7 in Stock |
|
$109.8338 / $139.1229 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
616 In Stock |
|
$58.3400 / $141.4300 | Buy Now |
DISTI #
84417494
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 554 |
|
$144.8800 | Buy Now |
DISTI #
51549021
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1434 | Americas - 60 |
|
$118.5302 / $174.3896 | Buy Now |
DISTI #
51474411
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 7 |
|
$13.3893 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 3 |
|
$63.4560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D38999/26WA98PA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26WA98PA
TE Connectivity
CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 102 | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for D38999/26WA98PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WA98PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RF-9-98PA | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | D38999/26WA98PA vs TVS06RF-9-98PA |
D38999/26FA98PA | MIL Series Connector, | Glenair Inc | D38999/26WA98PA vs D38999/26FA98PA |
D38999/26MA98PA | MIL Series Connector, 3 Contact(s), Composite, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WA98PA vs D38999/26MA98PA |
D38999/26WA98PA | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WA98PA vs D38999/26WA98PA |
D38999/26FA98PA | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WA98PA vs D38999/26FA98PA |
D38999/26ZA98PA | MIL Series Connector | TE Connectivity | D38999/26WA98PA vs D38999/26ZA98PA |
D38999/26FA98PA | CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | D38999/26WA98PA vs D38999/26FA98PA |
D38999/26KA98PA | MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WA98PA vs D38999/26KA98PA |
D38999/26GA98PA | MIL Series Connector, | Glenair Inc | D38999/26WA98PA vs D38999/26GA98PA |
D38999/26WA98PA | MIL Series Connector, | Glenair Inc | D38999/26WA98PA vs D38999/26WA98PA |