Part Details for D38999/26WB35SA by Amphenol Aerospace
Overview of D38999/26WB35SA by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WB35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T2040
|
Newark | Circular Connector, Straight Plug, Size B35, 13 Position, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:13Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: No |Amphenol Aerospace D38999/26WB35SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$30.5200 / $38.2700 | Buy Now |
DISTI #
D38999/26WB35SA-ND
|
DigiKey | CONN PLUG FMALE 13POS GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$36.1348 / $46.1900 | Buy Now |
DISTI #
70143732
|
RS | FEMALE 13 POSTION AL PLUG | Amphenol Aerospace D38999/26WB35SA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5700 / $28.3400 | RFQ |
DISTI #
AAND38999/26WB35SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 87 in Stock |
|
Buy Now | |
DISTI #
AAOD38999/26WB35SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 45 in Stock |
|
$27.7413 / $34.9004 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$41.3700 / $72.6900 | Buy Now | |
DISTI #
AAOD38999/26WB35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 1366 On Order |
|
$27.7413 / $34.9004 | Buy Now |
DISTI #
AAND38999/26WB35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 261 |
|
Buy Now | |
DISTI #
1886837
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, STRAIGHT PLUG, SIZE B35, 13 POSITION, CABLE RoHS: Not Compliant Min Qty: 1 Container: Each | 37 |
|
$32.2353 / $38.5857 | Buy Now |