Part Details for D38999/26WB35SA by TE Connectivity
Overview of D38999/26WB35SA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WB35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8370
|
Newark | Plug Assy |Deutsch Te Connectivity D38999/26WB35SA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6400 / $38.7500 | Buy Now |
DISTI #
81AC8174
|
Newark | Conn D38999 Circ Skt 13 Pos Crmp St Cbl Mnt Rohs Compliant: No |Deutsch Te Connectivity D38999/26WB35SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8700 | Buy Now |
DISTI #
D38999/26WB35SA
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: D38999/26WB35SA) RoHS: Compliant Lead time: 23 Weeks, 0 Days Container: Bulk | 1 |
|
RFQ | |
DISTI #
D38999/26WB35SA
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: D38999/26WB35SA) RoHS: Compliant Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/26WB35SA
|
Mouser Electronics | Circular MIL Spec Connector DTS 13C 13#22D SKT PLUG RoHS: Compliant | 0 |
|
$112.3800 | Order Now |
DISTI #
71032368
|
RS | Connector Straight Plug w/ Sockets "A" Keyway | TE Connectivity DEUTSCH D38999/26WB35SA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$65.3200 | RFQ |
DISTI #
DCHD38999/26WB35SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 5 in Stock |
|
$123.1286 / $146.6931 | Buy Now |
DISTI #
D38999/26WB35SA
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: D38999/26WB35SA) RoHS: Compliant Lead time: 23 Weeks, 0 Days Container: Bulk | 1 |
|
RFQ | |
DISTI #
D38999/26WB35SA
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: D38999/26WB35SA) RoHS: Compliant Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/26WB35SA
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: D38999/26WB35SA) RoHS: Compliant Lead time: 23 Weeks, 0 Days Container: Bulk | 1 |
|
RFQ |
Part Details for D38999/26WB35SA
D38999/26WB35SA CAD Models
D38999/26WB35SA Part Data Attributes
|
D38999/26WB35SA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26WB35SA
TE Connectivity
CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:M39029/56-348, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | B35 |