There are no models available for this part yet.
Overview of D38999/26WB4SN by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26WB4SN by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y5056
|
Newark | Circular Conn, Plug, 11-4, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/26 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: No |Aero Electric/conesys D38999/26WB4SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$49.0900 / $61.7000 | Buy Now | |
DISTI #
5664-D38999/26WB4SN-ND
|
DigiKey | AE3 4C 4#20 SKT PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
161 In Stock |
|
$45.3700 / $60.0000 | Buy Now | |
DISTI #
2403-D38999/26WB4SN-ND
|
DigiKey | AE3 4C 4#20 SKT PLUG Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
98Y5056
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 98Y5056) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 23 Partner Stock |
|
$49.0900 / $61.7000 | Buy Now | |
DISTI #
D38999/26WB4SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: D38999/26WB4SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
389 D38999/26WB4SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 389 D38999/26WB4SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$36.2440 / $43.9006 | Buy Now | |
DISTI #
AERD38999/26WB4SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 35 in Stock |
|
$25.7779 / $32.6521 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1 In Stock 88 On Order |
|
$23.2000 / $33.2900 | Buy Now | ||
DISTI #
AERD38999/26WB4SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 105 |
|
$25.7779 / $32.6521 | Buy Now | |
Powell Electronics | Self Locking RFI Plug, Class W Min Qty: 1 | 295 |
|
$29.6900 / $36.2900 | Buy Now |
CAD Models for D38999/26WB4SN by Conesys
Related Parts for D38999/26WB4SN
-
D38999/26WE6SNMilitary Circular Connectors
-
M85049/38-11NMilitary Connector Accessories
-
CLP-103-02-G-DHeaders and Edge Type Connectors
-
DC37S064TLFD Type Connectors
-
3505-34Assembly Items
-
FMN.1M.307.XLCOther Circular Connectors
-
RC0805FR-0710RLFixed Resistors
-
MUR1560GRectifier Diodes
-
TM4C1294NCPDTI3Microcontrollers