There are no models available for this part yet.
Overview of D38999/26WB98AA by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26WB98AA by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
649-D38999/26WB98AA
|
Mouser Electronics | Circular MIL Spec Connector 6P Pin Sz 11 Str Plug w/RFI Shld | 0 |
|
$46.5000 / $67.7600 | Order Now | |
DISTI #
72224884
|
RS | Connector, plug, OliveDrab, w/o, malecontactsSz-11 | Souriau-Sunbank by Eaton D38999/26WB98AA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$55.6900 / $63.1200 | RFQ | |
DISTI #
D38999/26WB98AA
|
TTI | Circular MIL Spec Connector 6P Pin Sz 11 Str Plug w/RFI Shld Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 64 In Stock |
|
$32.3700 / $52.8700 | Buy Now | |
DISTI #
D38999/26WB98AA
|
PEI Genesis | 8D 6C 6#20 PIN PLUG Min Qty: 1 | 63 |
|
$32.5100 / $47.5100 | Buy Now |
CAD Models for D38999/26WB98AA by SOURIAU-SUNBANK
Part Data Attributes for D38999/26WB98AA by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58363
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
6
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Unique Insert Number
|
B98
|