D38999/26WB98PN
Description: MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,

Overview of D38999/26WB98PN by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for D38999/26WB98PN by Aero-Electric Connector Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Connector, MIL-D-38999 Type, Series III 2
  • 1 $211.3808
$211.3808 Buy Now
DISTI # D38999/26WB98PN
TTI   Min Qty: 1 Package Multiple: 1 Americas - 435
In Stock
  • 1 $30.9800
$30.9800 Buy Now
DISTI # D38999/26WB98PN
PEI Genesis AE3 6C 6#20 PIN PLUG Min Qty: 1 491
  • 1 $28.6900
  • 10 $27.7600
  • 100 $22.9500
$22.9500 / $28.6900 Buy Now

CAD Models for D38999/26WB98PN by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/26WB98PN by Aero-Electric Connector Inc

D38999/26WB98PN
Aero-Electric Connector Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
not_compliant
Additional Feature
STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED, COMPATIBLE CONTACT: M39029/58-363
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Part Numbers
M39029/58-363
Contact Quantities
6
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
95
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
B
Termination Type
SOLDER
Total Number of Contacts
6
Unique Insert Number
B98
Want to compare parts?
  1. D38999/26WB98PN
    Aero-Electric Connector Inc
    MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
    VS

Alternate Parts for D38999/26WB98PN

This table gives cross-reference parts and alternative options found for D38999/26WB98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WB98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/26TB98P MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26WB98PN vs D38999/26TB98P
D38999/26JB98PN MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26WB98PN vs D38999/26JB98PN
D3899926MB98PN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Smiths Group D38999/26WB98PN vs D3899926MB98PN
D38999/26FB98PN 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP D38999/26WB98PN vs D38999/26FB98PN
D38999/26CB98P MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, Corsair Electrical Connectors Inc D38999/26WB98PN vs D38999/26CB98P
D38999/26WB98PN CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch D38999/26WB98PN vs D38999/26WB98PN
DTS26G11-98PN MIL Series Connector TE Connectivity D38999/26WB98PN vs DTS26G11-98PN
D38999/26GB98PN MIL Series Connector, 6 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26WB98PN vs D38999/26GB98PN
D38999/26ZB98PN MIL Series Connector, Aero-Electric Connector Inc D38999/26WB98PN vs D38999/26ZB98PN
D38999/26ZB98PN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Amphenol Corporation D38999/26WB98PN vs D38999/26ZB98PN
Part Number Description Manufacturer Compare
D38999/26ZB98PN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26WB98PN vs D38999/26ZB98PN
D38999/26MB98PN MIL Series Connector, 6 Contact(s), Composite, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26WB98PN vs D38999/26MB98PN
D38999/26WB98PN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26WB98PN vs D38999/26WB98PN
D38999/26GB98PN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26WB98PN vs D38999/26GB98PN
D38999/26LB98PN MIL Series Connector, 6 Contact(s), Steel, Male, Solder Terminal, Plug, Amphenol Corporation D38999/26WB98PN vs D38999/26LB98PN
D38999/26KB98PN MIL Series Connector, 6 Contact(s), Steel, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26WB98PN vs D38999/26KB98PN
D38999/26ZB98PN MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug, SOURIAU-SUNBANK D38999/26WB98PN vs D38999/26ZB98PN
D38999/26FB98PN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26WB98PN vs D38999/26FB98PN
D38999/26ZB98PN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Amphenol Corporation D38999/26WB98PN vs D38999/26ZB98PN

Related Parts for D38999/26WB98PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26WB98PN by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26WB98PN by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of D38999/26WB98PN would you like to use for your alert(s)?
  • Please alert me when D38999/26WB98PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/26WB98PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26WB98PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/26WB98PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26WB98PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26WB98PN by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: