Part Details for D38999/26WB98PN by Amphenol Aerospace
Overview of D38999/26WB98PN by Amphenol Aerospace
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WB98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30W7993
|
Newark | Circular Connector Plug, Size 11, 6 Position, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Ds38999/26 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Coupling Style:Threaded Rohs Compliant: No |Amphenol Aerospace D38999/26WB98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$156.9600 / $191.2700 | Buy Now |
DISTI #
1178-D38999/26WB98PN-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 10 Weeks Container: Bag |
12 In Stock |
|
$144.5338 / $216.2900 | Buy Now |
DISTI #
AAOD38999/26WB98PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 70 in Stock |
|
$30.1654 / $37.9500 | Buy Now |
DISTI #
AAND38999/26WB98PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 40 in Stock |
|
$20.4332 / $26.3655 | Buy Now |
|
Onlinecomponents.com |
82 Partner Stock |
|
$0 | Buy Now | |
DISTI #
AAOD38999/26WB98PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 211 |
|
$30.1654 / $37.9500 | Buy Now |
DISTI #
AAND38999/26WB98PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 120 |
|
$20.4332 / $26.3655 | Buy Now |
DISTI #
D38999/26WB98PN
|
PEI Genesis | TV 6C 6#20 PIN PLUG | 0 |
|
Buy Now |