Part Details for D38999/26WB99BN by SOURIAU-SUNBANK
Overview of D38999/26WB99BN by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WB99BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-D38999/26WB99BN-ND
|
DigiKey | 8D 7C 7#20 SKT PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
570 In Stock |
|
$44.5200 / $58.8800 | Buy Now |
DISTI #
1792-32311-ND
|
DigiKey | 8D 7C 7#20 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$29.6000 / $49.3300 | Buy Now |
DISTI #
649-D38999/26WB99BN
|
Mouser Electronics | Circular MIL Spec Connector 8D 7C 7#20 SKT PLUG | 0 |
|
$67.4600 | Order Now |
DISTI #
72224929
|
RS | Connector, plug, OliveDrab, w/o, femalecontactsSz-11 | Souriau-Sunbank by Eaton D38999/26WB99BN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$55.6900 / $63.1200 | RFQ |
DISTI #
D38999/26WB99BN
|
TTI | Circular MIL Spec Connector 8D 7C 7#20 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 85 In Stock |
|
$29.2000 / $55.7600 | Buy Now |
DISTI #
D38999/26WB99BN
|
PEI Genesis | 8D 7C 7#20 SKT PLUG | 0 |
|
Buy Now |
Part Details for D38999/26WB99BN
D38999/26WB99BN CAD Models
D38999/26WB99BN Part Data Attributes
|
D38999/26WB99BN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WB99BN
SOURIAU-SUNBANK
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56351 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 7 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | B99 |