Part Details for D38999/26WB99SN-LC by Glenair Inc
Overview of D38999/26WB99SN-LC by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WB99SN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ1543
|
Newark | Connector |Glenair D38999/26WB99SN-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$408.9200 / $1,582.4900 | Buy Now |
DISTI #
3937-D38999/26WB99SN-LC-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$2,543.9300 | Buy Now |
DISTI #
D38999/26WB99SN-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 7 Position Socket Contact 11 Shell Size Aluminum Alloy - Bulk (Alt: D38999/26WB99SN-LC) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$385.5850 / $1,758.3150 | Buy Now |
DISTI #
631-D3899926WB99SNLC
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$686.6600 | Order Now |
DISTI #
D38999/26WB99SN-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series III Triple Start Thread Cable Mount Plug 7 Position Socket Contact 11 Shell Size Aluminum Alloy - Bulk (Alt: D38999/26WB99SN-LC) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$385.5850 / $1,758.3150 | Buy Now |
DISTI #
GLED38999/26WB99SN-LC
|
Interstate Connecting Components | 0 |
|
Buy Now |