Part Details for D38999/26WB99SN by TE Connectivity / Deutsch
Overview of D38999/26WB99SN by TE Connectivity / Deutsch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WB99SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Straight Plug - Socket - DTS 7 C Size 20 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 7 Position - 1 port - Female - Circular - CRIMP - Copper Alloy Contact Material - 11 Shell Size - 7.5 A - ( - 65 to +175) |
24 In Stock |
|
$64.6500 / $156.6800 | Buy Now |
Part Details for D38999/26WB99SN
D38999/26WB99SN CAD Models
D38999/26WB99SN Part Data Attributes:
|
D38999/26WB99SN
TE Connectivity / Deutsch
Buy Now
Datasheet
|
Compare Parts:
D38999/26WB99SN
TE Connectivity / Deutsch
CONNECTOR, 7 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEUTSCH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: M39029/56-351, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Manufacturer Series | D38999/26 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |