Part Details for D38999/26WC35PN by AB Connectors Ltd
Overview of D38999/26WC35PN by AB Connectors Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for D38999/26WC35PN
D38999/26WC35PN CAD Models
D38999/26WC35PN Part Data Attributes
|
D38999/26WC35PN
AB Connectors Ltd
Buy Now
Datasheet
|
Compare Parts:
D38999/26WC35PN
AB Connectors Ltd
22 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AB CONNECTORS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |
Alternate Parts for D38999/26WC35PN
This table gives cross-reference parts and alternative options found for D38999/26WC35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WC35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26ZC35PN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26WC35PN vs D38999/26ZC35PN |
D38999/26TC35PN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26WC35PN vs D38999/26TC35PN |
D38999/26LC35PN | MIL Series Connector, 22 Contact(s), Steel, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26WC35PN vs D38999/26LC35PN |
D38999/26ZC35HN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WC35PN vs D38999/26ZC35HN |
DTS26B13-35PN | 22 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | D38999/26WC35PN vs DTS26B13-35PN |
CTV06RW-13-35PN | MIL Series Connector, 22 Contact(s), Male, Crimp Terminal, Plug | Amphenol Corporation | D38999/26WC35PN vs CTV06RW-13-35PN |
D38999/26LC35HN | MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WC35PN vs D38999/26LC35HN |
AE326FC35PN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26WC35PN vs AE326FC35PN |
CTVS06RF-13-35PN | MIL Series Connector, 22 Contact(s), Male, Crimp Terminal, Plug | Amphenol Corporation | D38999/26WC35PN vs CTVS06RF-13-35PN |
AE326SC35PN | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26WC35PN vs AE326SC35PN |