Part Details for D38999/26WC35PN by Glenair Inc
Overview of D38999/26WC35PN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WC35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ1566
|
Newark | Connector |Glenair D38999/26WC35PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$468.0500 / $1,811.3300 | Buy Now |
DISTI #
3937-D38999/26WC35PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
76 In Stock |
|
$2,911.8300 | Buy Now |
DISTI #
D38999/26WC35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: D38999/26WC35PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 55 Factory Stock |
|
$441.3424 / $2,012.5800 | Buy Now |
DISTI #
631-D3899926WC35PN
|
Mouser Electronics | Circular MIL Spec Connector PIGGY BACK CODE | 7 |
|
$708.3800 / $1,550.1000 | Buy Now |
DISTI #
77968581
|
Verical | Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$736.7250 | Buy Now |
DISTI #
71034513
|
Verical | Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$755.6154 / $1,720.1538 | Buy Now |
DISTI #
D38999/26WC35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: D38999/26WC35PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 55 Factory Stock |
|
$441.3424 / $2,012.5800 | Buy Now |
DISTI #
D38999/26WC35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: D38999/26WC35PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 55 Factory Stock |
|
$441.3424 / $2,012.5800 | Buy Now |
DISTI #
GLED38999/26WC35PN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | D38999 Series 3 Connec Min Qty: 1 | 33 |
|
$906.7400 / $2,064.1800 | Buy Now |
Part Details for D38999/26WC35PN
D38999/26WC35PN CAD Models
D38999/26WC35PN Part Data Attributes
|
D38999/26WC35PN
Glenair Inc
Buy Now
|
Compare Parts:
D38999/26WC35PN
Glenair Inc
MIL Series Connector, 22 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |
Alternate Parts for D38999/26WC35PN
This table gives cross-reference parts and alternative options found for D38999/26WC35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WC35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26ZC35PN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26WC35PN vs D38999/26ZC35PN |
D38999/26TC35PN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26WC35PN vs D38999/26TC35PN |
D38999/26LC35PN | MIL Series Connector, 22 Contact(s), Steel, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26WC35PN vs D38999/26LC35PN |
D38999/26ZC35HN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WC35PN vs D38999/26ZC35HN |
DTS26B13-35PN | 22 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | D38999/26WC35PN vs DTS26B13-35PN |
CTV06RW-13-35PN | MIL Series Connector, 22 Contact(s), Male, Crimp Terminal, Plug | Amphenol Corporation | D38999/26WC35PN vs CTV06RW-13-35PN |
D38999/26LC35HN | MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WC35PN vs D38999/26LC35HN |
AE326FC35PN | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26WC35PN vs AE326FC35PN |
CTVS06RF-13-35PN | MIL Series Connector, 22 Contact(s), Male, Crimp Terminal, Plug | Amphenol Corporation | D38999/26WC35PN vs CTVS06RF-13-35PN |
AE326SC35PN | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26WC35PN vs AE326SC35PN |