Part Details for D38999/26WC35SA by Conesys
Overview of D38999/26WC35SA by Conesys
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WC35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8243
|
Newark | Connector Circular Rfi Grounding Plug 22Ct Socket |Aero Electric/conesys D38999/26WC35SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.3100 / $60.0800 | Buy Now |
DISTI #
3937-D38999/26WC35SA-600258-ND
|
DigiKey | AE3 22C 22#22D SKT PLUG Min Qty: 1 Lead time: 2 Weeks Container: Retail Package MARKETPLACE PRODUCT |
682 In Stock |
|
$64.8910 / $79.3100 | Buy Now |
DISTI #
2403-D38999/26WC35SA-ND
|
DigiKey | AE3 22C 22#22D SKT PLUG Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
398 In Stock |
|
$38.5200 / $64.2100 | Buy Now |
DISTI #
5664-D38999/26WC35SA-ND
|
DigiKey | AE3 22C 22#22D SKT PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
180 In Stock |
|
$59.2200 / $78.3300 | Buy Now |
DISTI #
D38999/26WC35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: D38999/26WC35SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
389 D38999/26WC35S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: 389 D38999/26WC35S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5080 / $47.8541 | Buy Now |
DISTI #
AERD38999/26WC35SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 40 in Stock |
|
$30.5232 / $37.5500 | Buy Now |
|
Onlinecomponents.com |
100 In Stock 421 On Order |
|
$28.9500 / $39.8200 | Buy Now | |
DISTI #
32849690
|
Verical | Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 408 |
|
$42.2233 / $48.9260 | Buy Now |
DISTI #
50598207
|
Verical | Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$38.4735 / $62.0576 | Buy Now |