Part Details for D38999/26WC35SN by TE Connectivity
Overview of D38999/26WC35SN by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WC35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X1571
|
Newark | Circular Connector, Plug, 13-35, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Product Range:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:22Contacts, Coupling Style:Threaded Rohs Compliant: No |Deutsch Te Connectivity D38999/26WC35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$139.5100 | Buy Now |
DISTI #
29AC4957
|
Newark | Conn D38999 Circ Skt 22 Pos Crmp St Cbl Mnt 22Term Rohs Compliant: No |Deutsch Te Connectivity D38999/26WC35SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3300 / $42.1600 | Buy Now |
DISTI #
1508-1113-ND
|
DigiKey | CONN PLUG FMALE 22POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
121 In Stock |
|
$149.3180 / $156.7800 | Buy Now |
DISTI #
D38999/26WC35SN
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: D38999/26WC35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 3 |
|
$12.1525 | Buy Now |
DISTI #
09X1571
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port - Bulk (Alt: 09X1571) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 0 |
|
$139.5100 | Buy Now |
DISTI #
571-D38999/26WC35SN
|
Mouser Electronics | Circular MIL Spec Connector DTS 22C 22D#22D SKT PLUG RoHS: Not Compliant | 0 |
|
$154.2700 | Order Now |
DISTI #
71032375
|
RS | Circular Connector, Straight Plug w/ Socket, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/26WC35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$139.5100 | Buy Now |
DISTI #
DCHD38999/26WC35SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 7 in Stock |
|
$119.1360 / $150.9056 | Buy Now |
|
Onlinecomponents.com | Straight Plug - Socket - DTS 22 C Size 22 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 22 Position - 1 port - Female - Circular - CRIMP - Copper Alloy Contact Material - 13 Shell Size - 7.5 A - ( - 65 to +175) RoHS: Compliant |
69 In Stock |
|
$141.3600 / $156.0000 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 4 |
|
$47.5050 | Buy Now |
Part Details for D38999/26WC35SN
D38999/26WC35SN CAD Models
D38999/26WC35SN Part Data Attributes
|
D38999/26WC35SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26WC35SN
TE Connectivity
CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:M39029/56-348, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 |