Part Details for D38999/26WC98PN by SOURIAU-SUNBANK
Overview of D38999/26WC98PN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WC98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D38999/26WC98PN
|
Mouser Electronics | Circular MIL Spec Connector 10P Sz 13 Strt Plug Pin Cont RFI Shield RoHS: Not Compliant | 1 |
|
$98.1200 / $115.0300 | Buy Now |
DISTI #
70444827
|
RS | Connector, Circular, 10P Sz 13 Strt Plug Pin Cont RFI Shield | Souriau-Sunbank by Eaton D38999/26WC98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.7100 / $67.0700 | RFQ |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 116 |
|
$46.8000 / $64.4800 | Buy Now |
DISTI #
D38999/26WC98PN
|
TTI | Circular MIL Spec Connector 10P Sz 13 Strt Plug Pin Cont RFI Shield Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 371 In Stock |
|
$30.0600 / $45.7500 | Buy Now |
DISTI #
SOMD38999/26WC98PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$29.1173 / $36.8820 | Buy Now |
Part Details for D38999/26WC98PN
D38999/26WC98PN CAD Models
D38999/26WC98PN Part Data Attributes:
|
D38999/26WC98PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WC98PN
SOURIAU-SUNBANK
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58 363, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | C98 |