Datasheets
D38999/26WE26PE by:

MIL Series Connector,

Part Details for D38999/26WE26PE by Glenair Inc

Overview of D38999/26WE26PE by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26WE26PE

Part # Distributor Description Stock Price Buy
DISTI # 01AJ1972
Newark Connector |Glenair D38999/26WE26PE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2,012.9100
  • 2 $1,810.0600
  • 4 $1,549.9900
  • 7 $1,185.9100
  • 10 $884.2300
  • 20 $691.7700
  • 35 $587.7500
  • 50 $520.1300
$520.1300 / $2,012.9100 Buy Now
DISTI # 3937-D38999/26WE26PE-ND
DigiKey CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 3
In Stock
  • 1 $3,235.8800
$3,235.8800 Buy Now
DISTI # D38999/26WE26PE
Avnet Americas Circular Connector MIL-DTL-38999 Plug 26 Position Pin Contact Cable Mount Crimp - Bulk (Alt: D38999/26WE26PE) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $2,236.5600
  • 10 $956.2708
  • 30 $727.6364
  • 50 $531.6864
  • 100 $490.4668
$490.4668 / $2,236.5600 Buy Now
DISTI # 631-D3899926WE26PE
Mouser Electronics Circular MIL Spec Connector 0
  • 10 $873.4200
$873.4200 Order Now
DISTI # D38999/26WE26PE
Avnet Americas Circular Connector MIL-DTL-38999 Plug 26 Position Pin Contact Cable Mount Crimp - Bulk (Alt: D38999/26WE26PE) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $2,236.5600
  • 10 $956.2708
  • 30 $727.6364
  • 50 $531.6864
  • 100 $490.4668
$490.4668 / $2,236.5600 Buy Now
DISTI # D38999/26WE26PE
Avnet Americas Circular Connector MIL-DTL-38999 Plug 26 Position Pin Contact Cable Mount Crimp - Bulk (Alt: D38999/26WE26PE) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $2,236.5600
  • 10 $956.2708
  • 30 $727.6364
  • 50 $531.6864
  • 100 $490.4668
$490.4668 / $2,236.5600 Buy Now
DISTI # GLED38999/26WE26PE
Interstate Connecting Components   0
Buy Now

Part Details for D38999/26WE26PE

D38999/26WE26PE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/26WE26PE Part Data Attributes

D38999/26WE26PE Glenair Inc
Buy Now Datasheet
Compare Parts:
D38999/26WE26PE Glenair Inc MIL Series Connector,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 26
Contact Sizes 20
Coupling Type THREADED
DIN Conformance NO
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization E
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size E
Termination Type CRIMP
Total Number of Contacts 26
Unique Insert Number E26

Alternate Parts for D38999/26WE26PE

This table gives cross-reference parts and alternative options found for D38999/26WE26PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WE26PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CTVS06RF17-26HE MIL Series Connector Amphenol Corporation D38999/26WE26PE vs CTVS06RF17-26HE
CTVS06RF-17-26PE MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26WE26PE vs CTVS06RF-17-26PE
D38999/26GE26PE MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Glenair Inc D38999/26WE26PE vs D38999/26GE26PE
D38999/26JE26PE 26 Contact(s), Composite, Male, Crimp Terminal, Plug, ITT Interconnect Solutions D38999/26WE26PE vs D38999/26JE26PE
CTV06RW-17-26PE MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26WE26PE vs CTV06RW-17-26PE
TVS06RK17-26PE MIL Series Connector Amphenol Corporation D38999/26WE26PE vs TVS06RK17-26PE
TV06RW-17-26PE MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26WE26PE vs TV06RW-17-26PE
TVS06RF-17-26PE MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26WE26PE vs TVS06RF-17-26PE
TVS06RS17-26PE MIL Series Connector Amphenol Corporation D38999/26WE26PE vs TVS06RS17-26PE
TVS06RS17-26HE MIL Series Connector Amphenol Corporation D38999/26WE26PE vs TVS06RS17-26HE
Part Number Description Manufacturer Compare
D38999/26WE26PE MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26WE26PE vs D38999/26WE26PE
D38999/26GE26PE MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26WE26PE vs D38999/26GE26PE
D38999/26KE26PE MIL Series Connector, 26 Contact(s), Steel, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26WE26PE vs D38999/26KE26PE
TVS06RS17-26HE MIL Series Connector Amphenol Corporation D38999/26WE26PE vs TVS06RS17-26HE
TVS06RK17-26PE MIL Series Connector Amphenol Corporation D38999/26WE26PE vs TVS06RK17-26PE
TV06RW-17-26PE MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26WE26PE vs TV06RW-17-26PE
TVS06RS17-26PE MIL Series Connector Amphenol Corporation D38999/26WE26PE vs TVS06RS17-26PE
TVS06RF-17-26PE MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation D38999/26WE26PE vs TVS06RF-17-26PE
D38999/26ME26HE MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Plug, Defense Logistics Agency D38999/26WE26PE vs D38999/26ME26HE
D38999/26ME26PE MIL Series Connector, 26 Contact(s), Composite, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26WE26PE vs D38999/26ME26PE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26WE26PE by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26WE26PE by Glenair Inc

  • Please alert me when D38999/26WE26PE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/26WE26PE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26WE26PE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/26WE26PE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26WE26PE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26WE26PE by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: