Part Details for D38999/26WE26PN by Amphenol Aerospace
Overview of D38999/26WE26PN by Amphenol Aerospace
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WE26PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T1594
|
Newark | Circular Connector Plug Size 17, 26 Position, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:26Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: No |Amphenol Aerospace D38999/26WE26PN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$151.3200 / $198.9600 | Buy Now |
DISTI #
81AC8189
|
Newark | Plug Rohs Compliant: No |Amphenol Aerospace D38999/26WE26PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
Buy Now | |
DISTI #
AD38999/26WE26PN-ND
|
DigiKey | CONN PLUG MALE 26POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$226.7488 / $253.8200 | Buy Now |
DISTI #
1178-D38999/26WE26PN-ND
|
DigiKey | PLUG Min Qty: 6 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$253.8233 | Buy Now |
DISTI #
AAND38999/26WE26PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock146 On Order |
|
Buy Now | |
DISTI #
AAOD38999/26WE26PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 165 in Stock |
|
$33.1653 / $41.7241 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$52.4500 / $88.2700 | Buy Now | |
DISTI #
AAND38999/26WE26PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0438 On Order |
|
Buy Now | |
DISTI #
AAOD38999/26WE26PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 496 |
|
$33.1653 / $41.7241 | Buy Now |
DISTI #
2218369
|
element14 Asia-Pacific | CIRCULAR CONNECTOR PLUG SIZE 17, 26 POSITION, CABLE RoHS: Not Compliant Min Qty: 1 Container: Each | 26 |
|
$152.8475 / $200.9687 | Buy Now |