Part Details for D38999/26WE26SN by TE Connectivity
Overview of D38999/26WE26SN by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WE26SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W7993
|
Newark | Circular Connector, Plug, 17-26, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:26Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: No |Deutsch Te Connectivity D38999/26WE26SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$157.1500 | Buy Now |
DISTI #
29AC4963
|
Newark | Conn D38999 Circ Skt 26 Pos Crmp St Cbl Mnt 26Term Rohs Compliant: No |Deutsch Te Connectivity D38999/26WE26SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1508-1157-ND
|
DigiKey | CONN PLUG FMALE 26POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1 In Stock |
|
$198.9780 / $208.9300 | Buy Now |
DISTI #
D38999/26WE26SN
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 26 POS ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: D38999/26WE26SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 3 |
|
$23.4939 | Buy Now |
DISTI #
89W7993
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 26 POS ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: 89W7993) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 0 |
|
$157.1500 | Buy Now |
DISTI #
571-D38999/26WE26SN
|
Mouser Electronics | Circular MIL Spec Connector DTS 26C 26#20 S KT PLUG RoHS: Not Compliant | 3 |
|
$198.4800 / $208.9300 | Buy Now |
DISTI #
71032453
|
RS | Circular Connector, Straight Plug w/ Socket, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/26WE26SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$67.1800 / $83.9800 | Buy Now |
DISTI #
DCHD38999/26WE26SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$155.7294 / $197.2574 | Buy Now |
DISTI #
D38999/26WE26SN
|
TTI | Circular MIL Spec Connector DTS 26C 26#20 S KT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
Buy Now | |
DISTI #
D38999/26WE26SN
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 26 POS ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: D38999/26WE26SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 3 |
|
$23.4939 | Buy Now |
Part Details for D38999/26WE26SN
D38999/26WE26SN CAD Models
D38999/26WE26SN Part Data Attributes
|
D38999/26WE26SN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26WE26SN
TE Connectivity
CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for D38999/26WE26SN
This table gives cross-reference parts and alternative options found for D38999/26WE26SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WE26SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV06RW-17-26SN | MIL Series Connector, 26 Contact(s), Female, Crimp Terminal, Plug | Amphenol Corporation | D38999/26WE26SN vs CTV06RW-17-26SN |
D38999/26TE26SN | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26WE26SN vs D38999/26TE26SN |
AE326SE26SN | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26WE26SN vs AE326SE26SN |
D38999/26ZE26JN | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WE26SN vs D38999/26ZE26JN |
D38999/26JE26SN | 26 Contact(s), Composite, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26WE26SN vs D38999/26JE26SN |
AE326WE26SN | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26WE26SN vs AE326WE26SN |
CTVS06RF-17-26SN | MIL Series Connector, 26 Contact(s), Female, Crimp Terminal, Plug | Amphenol Corporation | D38999/26WE26SN vs CTVS06RF-17-26SN |
D38999/26TE26JN | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WE26SN vs D38999/26TE26JN |