Part Details for D38999/26WE35SA by Conesys
Overview of D38999/26WE35SA by Conesys
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WE35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8262
|
Newark | Connector Circular Rfi Grounding Plug 55Ct Socket |Aero Electric/conesys D38999/26WE35SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2100 / $74.9000 | Buy Now |
DISTI #
2403-D38999/26WE35SA-ND
|
DigiKey | CONN PLUG FMALE 55POS CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
267 In Stock |
|
$51.5100 / $85.8500 | Buy Now |
DISTI #
5664-D38999/26WE35SA-ND
|
DigiKey | CONN PLUG FMALE 55POS CRIMP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
193 In Stock |
|
$80.2500 / $106.1400 | Buy Now |
DISTI #
3937-D38999/26WE35SA-600258-ND
|
DigiKey | CONN PLUG FMALE 55POS CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$89.4182 / $109.2900 | Buy Now |
DISTI #
D38999/26WE35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: D38999/26WE35SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
389 D38999/26WE35S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: 389 D38999/26WE35S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$49.2592 / $59.6653 | Buy Now |
DISTI #
AERD38999/26WE35SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 9 in Stock |
|
$40.0326 / $50.7081 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.5600 / $54.0600 | Buy Now |
DISTI #
32849681
|
Verical | Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 277 |
|
$56.6249 / $65.6141 | Buy Now |
DISTI #
53178402
|
Verical | Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 111 |
|
$48.3390 / $77.8424 | Buy Now |