Part Details for D38999/26WE35SC by Amphenol Aerospace
Overview of D38999/26WE35SC by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WE35SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30W8431
|
Newark | Circular Connector, Plug, 17-35, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:55Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: No |Amphenol Aerospace D38999/26WE35SC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$87.2800 | Buy Now |
DISTI #
AD38999/26WE35SC-ND
|
DigiKey | CONN PLUG FMALE 55POS GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
19 In Stock |
|
$289.0728 / $323.5900 | Buy Now |
DISTI #
1178-D38999/26WE35SC-ND
|
DigiKey | PLUG Min Qty: 5 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$323.5880 | Buy Now |
DISTI #
V37:1799_26248782
|
Arrow Electronics | Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2225 | Americas - 2 |
|
$91.9600 / $350.0942 | Buy Now |
DISTI #
AAOD38999/26WE35SC
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 10 in Stock |
|
$43.3803 / $53.3365 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$71.9000 / $111.0600 | Buy Now | |
DISTI #
AAOD38999/26WE35SC
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 32 |
|
$43.3803 / $53.3365 | Buy Now |