Part Details for D38999/26WE8SA by Conesys
Overview of D38999/26WE8SA by Conesys
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WE8SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8265
|
Newark | Connector Circular Rfi Grounding Plug 08Ct Socket |Aero Electric/conesys D38999/26WE8SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.5700 / $58.2000 | Buy Now |
DISTI #
2403-D38999/26WE8SA-ND
|
DigiKey | AE3 8C 8#16 SKT PLUG Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
267 In Stock |
|
$42.0600 / $70.0900 | Buy Now |
DISTI #
5664-D38999/26WE8SA-ND
|
DigiKey | AE3 8C 8#16 SKT PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
193 In Stock |
|
$64.7000 / $85.5800 | Buy Now |
DISTI #
D38999/26WE8SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: D38999/26WE8SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
389 D38999/26WE8SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: 389 D38999/26WE8SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.5824 / $49.1555 | Buy Now |
DISTI #
AERD38999/26WE8SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 43 in Stock |
|
$33.8171 / $40.0169 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.8400 / $42.4800 | Buy Now |
DISTI #
32052896
|
Verical | Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 277 |
|
$46.2321 / $53.5693 | Buy Now |
DISTI #
AERD38999/26WE8SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 130 |
|
$36.3858 / $40.0245 | Buy Now |
|
Powell Electronics | Self Locking RFI Plug, Class W Min Qty: 1 | 403 |
|
$37.1600 / $45.4200 | Buy Now |