Part Details for D38999/26WF35PA by Glenair Inc
Overview of D38999/26WF35PA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WF35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ2288
|
Newark | Connector |Glenair D38999/26WF35PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$563.2600 / $2,179.8200 | Buy Now |
DISTI #
3937-D38999/26WF35PA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$3,504.2500 | Buy Now |
DISTI #
D38999/26WF35PA
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 66 Position Pin Contact Cable Mount Crimp - Bulk (Alt: D38999/26WF35PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$531.1358 / $2,422.0200 | Buy Now |
DISTI #
631-D3899926WF35PA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,936.2000 / $2,183.0900 | Order Now |
DISTI #
D38999/26WF35PA
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 66 Position Pin Contact Cable Mount Crimp - Bulk (Alt: D38999/26WF35PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$531.1358 / $2,422.0200 | Buy Now |
DISTI #
D38999/26WF35PA
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 66 Position Pin Contact Cable Mount Crimp - Bulk (Alt: D38999/26WF35PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
$531.1358 / $2,422.0200 | Buy Now |
DISTI #
GLED38999/26WF35PA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for D38999/26WF35PA
D38999/26WF35PA CAD Models
D38999/26WF35PA Part Data Attributes
|
D38999/26WF35PA
Glenair Inc
Buy Now
|
Compare Parts:
D38999/26WF35PA
Glenair Inc
MIL Series Connector, 66 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks, 6 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 | |
Unique Insert Number | F35 |
Alternate Parts for D38999/26WF35PA
This table gives cross-reference parts and alternative options found for D38999/26WF35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WF35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RS19-35HA | MIL Series Connector | Amphenol Corporation | D38999/26WF35PA vs TVS06RS19-35HA |
D38999/26LF35HA | MIL Series Connector, 66 Contact(s), Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WF35PA vs D38999/26LF35HA |
D38999/26TF35HA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WF35PA vs D38999/26TF35HA |
CTVS06RF-19-35PA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WF35PA vs CTVS06RF-19-35PA |
CTV06RW-19-35PA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WF35PA vs CTV06RW-19-35PA |
TVS06RK19-35PA | MIL Series Connector | Amphenol Corporation | D38999/26WF35PA vs TVS06RK19-35PA |
TVS06RS19-35PA | MIL Series Connector | Amphenol Corporation | D38999/26WF35PA vs TVS06RS19-35PA |
D38999/26ZF35PA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26WF35PA vs D38999/26ZF35PA |
TVS06RF-19-35PA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26WF35PA vs TVS06RF-19-35PA |
TVS06RK19-35HA | MIL Series Connector | Amphenol Corporation | D38999/26WF35PA vs TVS06RK19-35HA |