There are no models available for this part yet.
Overview of D38999/26WF35SA by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26WF35SA by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-D38999/26WF35SA-ND
|
DigiKey | CONN PLUG FMALE 66POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
160 In Stock |
|
$64.9600 / $108.2600 | Buy Now | |
DISTI #
3937-D38999/26WF35SA-600258-ND
|
DigiKey | CONN PLUG FMALE 66POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
145 In Stock |
|
$122.8400 | Buy Now | |
DISTI #
5664-D38999/26WF35SA-ND
|
DigiKey | CONN PLUG FMALE 66POS CRIMP Min Qty: 1 MARKETPLACE PRODUCT |
50 In Stock |
|
$99.7600 / $131.9400 | Buy Now | |
DISTI #
AER D38999/26WF35
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port - Bulk (Alt: AER D38999/26WF35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 163 Factory Stock |
|
$73.6304 / $118.3718 | Buy Now | |
DISTI #
D38999/26WF35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port - Bulk (Alt: D38999/26WF35SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant |
396 On Order |
|
$37.4700 / $49.6100 | Buy Now | ||
DISTI #
32849665
|
Verical | Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 160 |
|
$72.1867 / $90.9174 | Buy Now | |
DISTI #
AERD38999/26WF35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$46.2235 / $58.5497 | Buy Now | |
Powell Electronics | Self Locking RFI Plug, Class W Min Qty: 50 | 101 |
|
$67.5600 | Buy Now | ||
DISTI #
D38999/26WF35SA
|
ECCO | 396 |
|
$49.6100 | Buy Now |