Part Details for D38999/26WF35SA by TE Connectivity
Overview of D38999/26WF35SA by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WF35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26WF35SA
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port - Bulk (Alt: D38999/26WF35SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/26WF35SA
|
Mouser Electronics | Circular MIL Spec Connector DTS 66C 66#22D S RoHS: Not Compliant | 0 |
|
$340.4000 | Order Now |
DISTI #
DCHD38999/26WF35SA
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 1 in Stock |
|
$186.9502 / $215.2759 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port RoHS: Compliant |
37 In Stock |
|
$111.7000 / $239.9400 | Buy Now |
DISTI #
51549820
|
Verical | Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1424 | Americas - 35 |
|
$145.2100 / $311.9220 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, FEMALE, CRIMP TERMINAL | 4 |
|
$89.0481 / $93.7348 | Buy Now |
DISTI #
DCHD38999/26WF35SA
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 1 |
|
$193.6854 / $223.0317 | Buy Now |
|
Master Electronics | Conn Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port RoHS: Compliant |
37 In Stock |
|
$111.7000 / $239.9400 | Buy Now |
Part Details for D38999/26WF35SA
D38999/26WF35SA CAD Models
D38999/26WF35SA Part Data Attributes
|
D38999/26WF35SA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26WF35SA
TE Connectivity
CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | COMPATIBLE CONTACTS:M39029/56-348, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 | |
Unique Insert Number | F35 |