Part Details for D38999/26WG11BN by SOURIAU-SUNBANK
Overview of D38999/26WG11BN by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WG11BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K1713
|
Newark | 38999 Ser Iii Ref Plug Rohs Compliant: No |Souriau-Sunbank/eaton D38999/26WG11BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5400 / $98.0300 | Buy Now |
DISTI #
5664-D38999/26WG11BN-ND
|
DigiKey | 8D 11C 11#12 SKT PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
271 In Stock |
|
$53.5800 / $70.8700 | Buy Now |
DISTI #
1792-32751-ND
|
DigiKey | 8D 11C 11#12 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
155 In Stock |
|
$32.4800 / $54.1300 | Buy Now |
DISTI #
649-D38999/26WG11BN
|
Mouser Electronics | Circular MIL Spec Connector 11P Sz 21 Straight Plug Less Skt Cont RoHS: Not Compliant | 0 |
|
$53.9100 / $54.1300 | Order Now |
DISTI #
70445030
|
RS | Connector, Circular, 11P Sz 21 Straight Plug Less Skt Cont | Souriau-Sunbank by Eaton D38999/26WG11BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.0600 / $68.2900 | RFQ |
DISTI #
SOMD38999/26WG11BN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 24 in Stock |
|
$31.1068 / $39.4021 | Buy Now |
DISTI #
D38999/26WG11BN
|
TTI | Circular MIL Spec Connector 11P Sz 21 Straight Plug Less Skt Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 360 In Stock |
|
$30.3100 / $49.4000 | Buy Now |
DISTI #
SOMD38999/26WG11BN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 73 |
|
$31.1068 / $39.4021 | Buy Now |
DISTI #
D38999/26WG11BN
|
PEI Genesis | 8D 11C 11#12 SKT PLUG Min Qty: 1 | 232 |
|
$32.4400 / $54.0600 | Buy Now |
Part Details for D38999/26WG11BN
D38999/26WG11BN CAD Models
D38999/26WG11BN Part Data Attributes
|
D38999/26WG11BN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WG11BN
SOURIAU-SUNBANK
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56353 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | G11 |