There are no models available for this part yet.
Overview of D38999/26WG16BN by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26WG16BN by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1792-32770-ND
|
DigiKey | 8D 16C 16#16 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
129 In Stock |
|
$40.7517 / $67.9200 | Buy Now | |
DISTI #
5664-D38999/26WG16BN-ND
|
DigiKey | 8D 16C 16#16 SKT PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$58.4000 / $77.2400 | Buy Now | |
DISTI #
2899-D38999/26WG16BN-ND
|
DigiKey | D38999/26WG16BN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$45.7545 / $57.2100 | Buy Now | |
DISTI #
649-D38999/26WG16BN
|
Mouser Electronics | Circular MIL Spec Connector 16P Sz 21 Straight Plug Less Skt Cont RoHS: Not Compliant | 0 |
|
$35.2900 / $67.9200 | Order Now | |
DISTI #
70445042
|
RS | Connector, Circular, 16P Sz 21 Straight Plug Less Skt Cont | Souriau-Sunbank by Eaton D38999/26WG16BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.6100 / $90.5000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$37.5700 / $44.2400 | Buy Now | ||
DISTI #
D38999/26WG16BN
|
TTI | Circular MIL Spec Connector 16P Sz 21 Straight Plug Less Skt Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$34.9400 / $53.0200 | Buy Now | |
DISTI #
SOMD38999/26WG16BN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$33.8352 / $42.8581 | Buy Now | |
DISTI #
D38999/26WG16BN
|
PEI Genesis | 8D 16C 16#16 SKT PLUG Min Qty: 1 | 174 |
|
$35.5300 / $59.2200 | Buy Now | |
DISTI #
C1S705800299130
|
Chip1Stop | Connector Circular | 5 |
|
$52.7000 | Buy Now |
CAD Models for D38999/26WG16BN by SOURIAU-SUNBANK
Part Data Attributes for D38999/26WG16BN by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56352
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
16
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
G
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
16
|
Unique Insert Number
|
G16
|