Part Details for D38999/26WG16PN by TE Connectivity
Overview of D38999/26WG16PN by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WG16PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26WG16PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: D38999/26WG16PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/26WG16PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: D38999/26WG16PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/26WG16PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 16C 16#16 PI RoHS: Compliant | 0 |
|
$159.1000 | Order Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
DCHD38999/26WG16PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$200.4970 / $253.9630 | Buy Now |
|
Onlinecomponents.com | Straight Plug - pin - DTS 16 C Size 16 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 16 Position - 1 port - Male - Circular - CRIMP - Copper Alloy Contact Material - 21 Shell Size - 13 A - ( - 65 to +175) RoHS: Compliant |
55 In Stock |
|
$182.5300 / $240.9600 | Buy Now |
DISTI #
51565806
|
Verical | Conn Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1430 | Americas - 53 |
|
$222.7341 / $297.1147 | Buy Now |
DISTI #
DCHD38999/26WG16PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$230.9314 / $292.5131 | Buy Now |
|
Master Electronics | Straight Plug - pin - DTS 16 C Size 16 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 16 Position - 1 port - Male - Circular - CRIMP - Copper Alloy Contact Material - 21 Shell Size - 13 A - ( - 65 to +175) RoHS: Compliant |
55 In Stock |
|
$182.5300 / $240.9600 | Buy Now |
Part Details for D38999/26WG16PN
D38999/26WG16PN CAD Models
D38999/26WG16PN Part Data Attributes
|
D38999/26WG16PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26WG16PN
TE Connectivity
CONNECTOR, 16 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS:M39029/58-364, EMI/RFI SHIELDED TYPE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
Unique Insert Number | G16 |