Part Details for D38999/26WG75SB by SOURIAU-SUNBANK
Overview of D38999/26WG75SB by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WG75SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK9996
|
Newark | 8D 4C 4#8 Skt Plug |Souriau-Sunbank/eaton D38999/26WG75SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$276.5300 / $335.5300 | Buy Now |
DISTI #
649-D38999/26WG75SB
|
Mouser Electronics | Circular MIL Spec Connector 4P Sz 21 Straight Plug Socket Cont RoHS: Not Compliant | 0 |
|
$408.1200 / $416.6200 | Order Now |
DISTI #
70445086
|
RS | Connector, Circular, 4P Sz 21 Straight Plug Socket Cont | Souriau-Sunbank by Eaton D38999/26WG75SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$308.6900 / $335.5300 | RFQ |
DISTI #
SOMD38999/26WG75SB
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 1 in Stock |
|
$124.5979 / $157.8241 | Buy Now |
|
Quest Components | 1 |
|
$221.5185 | Buy Now | |
DISTI #
D38999/26WG75SB
|
TTI | Circular MIL Spec Connector 4P Sz 21 Straight Plug Socket Cont Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 127 In Stock |
|
$124.7900 / $147.7700 | Buy Now |
DISTI #
SOMD38999/26WG75SB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 5 |
|
$124.5979 / $157.8241 | Buy Now |
Part Details for D38999/26WG75SB
D38999/26WG75SB CAD Models
D38999/26WG75SB Part Data Attributes
|
D38999/26WG75SB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WG75SB
SOURIAU-SUNBANK
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/91530 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 8C | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | G75 |