Datasheets
D38999/26WH35PN by:

CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG

Part Details for D38999/26WH35PN by TE Connectivity

Overview of D38999/26WH35PN by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26WH35PN

Part # Distributor Description Stock Price Buy
DISTI # 1508-1147-ND
DigiKey CONN PLUG MALE 100POS GOLD CRIMP Min Qty: 1 Lead time: 26 Weeks Container: Bulk 63
In Stock
  • 1 $215.2700
  • 10 $205.0230
$205.0230 / $215.2700 Buy Now
DISTI # 571-D38999/26WH35PN
Mouser Electronics Circular MIL Spec Connector DTS 100C 100#22D RoHS: Compliant 0
  • 50 $250.4900
$250.4900 Order Now
DISTI # 71032389
RS Circular Connector, Straight Plug w/ Pins, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/26WH35PN RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $102.8000
  • 25 $93.5500
  • 50 $87.3800
  • 250 $82.2400
$82.2400 / $102.8000 RFQ
DISTI # DCHD38999/26WH35PN
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 38 in Stock
  • 1 $252.8752
  • 5 $229.8865
  • 10 $213.6973
  • 25 $207.8425
  • 50 $199.6383
$199.6383 / $252.8752 Buy Now
Quest Components Connector, MIL-D-38999 Type, Series III 8
  • 1 $183.7292
  • 4 $165.3563
  • 7 $156.1698
$156.1698 / $183.7292 Buy Now
Quest Components Connector, MIL-D-38999 Type, Series III 1
  • 1 $183.7292
$183.7292 Buy Now
DISTI # DCHD38999/26WH35PN
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 115
  • 1 $252.8752
  • 5 $229.8865
  • 10 $213.6973
  • 25 $207.8425
  • 50 $199.6383
$199.6383 / $252.8752 Buy Now
Master Electronics Straight Plug - pin - DTS 100 C Size 22 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 100 Position - 1 port - Male - Circular - CRIMP - Copper Alloy Contact Material - 23 Shell Size - 5 A - ( - 65 to +175) RoHS: Compliant 107 In Stock
  • 1 $225.8400
  • 25 $214.5500
  • 50 $203.8200
  • 100 $159.0800
  • 200 $129.2600
  • 350 $114.3400
  • 500 $104.4000
  • 700 $99.4300
$99.4300 / $225.8400 Buy Now

Part Details for D38999/26WH35PN

D38999/26WH35PN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/26WH35PN Part Data Attributes

D38999/26WH35PN TE Connectivity
Buy Now Datasheet
Compare Parts:
D38999/26WH35PN TE Connectivity CONNECTOR, 100 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
Factory Lead Time 14 Weeks, 5 Days
Additional Feature COMPATIBLE CONTACTS:M39029/58-360, EMI/RFI SHIELDED TYPE
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Quantities 100
Contact Sizes 22D
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT/FLUID/MOISTURE RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size H
Termination Type SOLDER
Total Number of Contacts 100
Unique Insert Number H35

Alternate Parts for D38999/26WH35PN

This table gives cross-reference parts and alternative options found for D38999/26WH35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WH35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/26WH35PN MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, Defense Logistics Agency D38999/26WH35PN vs D38999/26WH35PN

D38999/26WH35PN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26WH35PN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26WH35PN by TE Connectivity

  • Please alert me when D38999/26WH35PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/26WH35PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26WH35PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/26WH35PN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26WH35PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26WH35PN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: