Part Details for D38999/26WH53SN by Conesys
Overview of D38999/26WH53SN by Conesys
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WH53SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5121
|
Newark | Circular Conn, Plug, 23-53, Cable, Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Straight Plug, No. Of Contacts:53Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: No |Aero Electric/conesys D38999/26WH53SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 247 |
|
$78.8300 / $90.7100 | Buy Now |
DISTI #
2403-D38999/26WH53SN-ND
|
DigiKey | CONN PLUG FMALE 53POS CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
305 In Stock |
|
$62.8600 / $104.7700 | Buy Now |
DISTI #
D38999/26WH53SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 53 POS Crimp ST Cable Mount 53 Terminal 1 Port - Bulk (Alt: D38999/26WH53SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERD38999/26WH53SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 53 in Stock |
|
$50.6349 / $64.1376 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.4700 / $63.4600 | Buy Now |
DISTI #
AERD38999/26WH53SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 161 |
|
$50.6349 / $64.1376 | Buy Now |
DISTI #
D38999/26WH53SN
|
ECCO | 246 |
|
$63.4600 | Buy Now |