There are no models available for this part yet.
Overview of D38999/26WH53SN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26WH53SN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D38999/26WH53SN
|
Avnet Americas | Connector MIL-DTL-38999 Circular Socket 53 Position Crimp Straight Cable Mount 53 Terminal 1 Port - Bulk (Alt: D38999/26WH53SN) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-D38999/26WH53SN
|
Mouser Electronics | Circular MIL Spec Connector DTS 53C 53#20 SK RoHS: Not Compliant | 0 |
|
$396.3500 | Order Now | |
DISTI #
DCHD38999/26WH53SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$210.3993 / $266.5059 | Buy Now | |
Quest Components | 40 |
|
$132.6856 / $171.2072 | Buy Now | |||
Quest Components | 2 |
|
$96.4896 / $101.5680 | Buy Now | |||
DISTI #
DCHD38999/26WH53SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
Buy Now |
CAD Models for D38999/26WH53SN by TE Connectivity
Part Data Attributes for D38999/26WH53SN by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
COMPATIBLE CONTACTS:M39029/56-351, EMI/RFI SHIELDED TYPE
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
53
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/FLUID/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
H
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
53
|
Unique Insert Number
|
H53
|
Related Parts for D38999/26WH53SN
-
D38999/26WJ61PNMilitary Circular Connectors
-
AS0B821-S55B-7HHeaders and Edge Type Connectors
-
D130322-2Terminals and Terminal Blocks
-
M24308/4-2FD Type Connectors
-
CEC-26Assembly Items
-
RC0402FR-074R02LFixed Resistors
-
LMP90100MHE/NOPBOther Analog ICs
-
BSC123N08NS3GATMA1Power Field-Effect Transistors
-
FFSD-17-D-12.00-01-NOther Interconnects