There are no models available for this part yet.
Overview of D38999/26WJ35PB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26WJ35PB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-D38999/26WJ35PB
|
Mouser Electronics | Circular MIL Spec Connector DTS 128C 128#22D RoHS: Not Compliant | 0 |
|
$286.5600 | Order Now | |
DISTI #
DCHD38999/26WJ35PB
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 54 in Stock |
|
$204.3378 / $258.8279 | Buy Now | |
Onlinecomponents.com | Straight Plug - pin - DTS 128 C Size 22 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 128 Position - 1 port - Male - Circular - CRIMP - Copper Alloy Contact Material - 25 Shell Size - 05 A - ( - 65 to +175) RoHS: Compliant |
47 In Stock |
|
$280.7600 / $312.8200 | Buy Now | ||
Bristol Electronics | 1 |
|
RFQ | ||||
DISTI #
DCHD38999/26WJ35PB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 163 |
|
$213.2186 / $270.0769 | Buy Now | |
Master Electronics | Straight Plug - pin - DTS 128 C Size 22 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 128 Position - 1 port - Male - Circular - CRIMP - Copper Alloy Contact Material - 25 Shell Size - 05 A - ( - 65 to +175) RoHS: Compliant |
47 In Stock |
|
$280.7600 / $312.8200 | Buy Now |
CAD Models for D38999/26WJ35PB by TE Connectivity
Part Data Attributes for D38999/26WJ35PB by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Quantities
|
128
|
Contact Sizes
|
22D
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
49
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
B
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
25
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
128
|
Unique Insert Number
|
J35
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for D38999/26WJ35PB
This table gives cross-reference parts and alternative options found for D38999/26WJ35PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WJ35PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26FJ35PB | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Esterline Technologies Corporation | D38999/26WJ35PB vs D38999/26FJ35PB |
D38999/26FJ35PB | MIL Series Connector, | Glenair Inc | D38999/26WJ35PB vs D38999/26FJ35PB |
D38999/26S-J-35PB | MIL Series Connector, 128 Contact(s), Steel, Male, Crimp Terminal, Plug | HiRel Connectors Inc | D38999/26WJ35PB vs D38999/26S-J-35PB |
D38999/26YJ35PB | MIL Series Connector | Amphenol Corporation | D38999/26WJ35PB vs D38999/26YJ35PB |
D38999/26FJ35PB | CONNECTOR, 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | D38999/26WJ35PB vs D38999/26FJ35PB |
D38999/26C-J-35PB | MIL Series Connector, 128 Contact(s), Metal, Male, Crimp Terminal, Plug | HiRel Connectors Inc | D38999/26WJ35PB vs D38999/26C-J-35PB |
D38999/26ZJ35PB | MIL Series Connector | TE Connectivity | D38999/26WJ35PB vs D38999/26ZJ35PB |
D38999/26WJ35PB | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26WJ35PB vs D38999/26WJ35PB |
D38999/26WJ-35PB | 128 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | D38999/26WJ35PB vs D38999/26WJ-35PB |
D38999/26TJ35PB | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26WJ35PB vs D38999/26TJ35PB |