Part Details for D38999/26WJ35SN-LC by SOURIAU-SUNBANK
Overview of D38999/26WJ35SN-LC by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WJ35SN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72639509
|
RS | Connector, Plug Straight, Size 25,Crimp Sockets Contacts, Series III-Less Contacts | Souriau-Sunbank by Eaton D38999/26WJ35SN-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10 |
|
$54.1200 / $70.2900 | Buy Now |
DISTI #
D38999/26WJ35SN-LC
|
TTI | Circular MIL Spec Connector 8D 128C 128#22D SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 158 In Stock |
|
$37.4700 / $53.7400 | Buy Now |
DISTI #
2796306
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, PLUG, 25-35, CABLE RoHS: Not Compliant Min Qty: 1 Container: Each | 245 |
|
$71.7745 | Buy Now |
DISTI #
2796306
|
Farnell | CIRCULAR CONNECTOR, PLUG, 25-35, CABLE RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 1165 |
|
$89.9635 | Buy Now |
Part Details for D38999/26WJ35SN-LC
D38999/26WJ35SN-LC CAD Models
D38999/26WJ35SN-LC Part Data Attributes
|
D38999/26WJ35SN-LC
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26WJ35SN-LC
SOURIAU-SUNBANK
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56 348, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 |