Part Details for D38999/26WJ43PC by Amphenol Corporation
Overview of D38999/26WJ43PC by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WJ43PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26WJ43PC
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 43 POS Crimp ST Cable Mount 43 Terminal 1 Port - Bulk (Alt: D38999/26WJ43PC) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$52.5000 / $409.1535 | Buy Now |
DISTI #
APH D38999/26WJ43
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 43 POS Crimp ST Cable Mount 43 Terminal 1 Port - Bulk (Alt: APH D38999/26WJ43) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 4 Factory Stock |
|
$115.5138 / $164.0721 | Buy Now |
DISTI #
654-D38999/26WJ43PC
|
Mouser Electronics | Circular MIL Spec Connector 43P st plug pin sz 25 RoHS: Not Compliant | 0 |
|
$135.3200 / $145.5900 | Order Now |
DISTI #
52727182
|
Verical | Conn Circular PIN 43 POS Crimp ST Cable Mount 43 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$114.0919 | Buy Now |
DISTI #
D38999/26WJ43PC
|
TTI | Circular MIL Spec Connector 43P st plug pin sz 25 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 227 In Stock |
|
$77.6900 / $100.0900 | Buy Now |
Part Details for D38999/26WJ43PC
D38999/26WJ43PC CAD Models
D38999/26WJ43PC Part Data Attributes
|
D38999/26WJ43PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26WJ43PC
Amphenol Corporation
MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 23,20 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 | |
Unique Insert Number | J43 |