Part Details for D38999/26WJ4SC by TE Connectivity
Overview of D38999/26WJ4SC by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WJ4SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26WJ4SCTE-ND
|
DigiKey | CONN PLUG FMALE 56POS GOLD CRIMP Min Qty: 53 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$275.1709 | Buy Now |
DISTI #
D38999/26WJ4SC
|
Avnet Americas | CONN D38999 CIRC SKT 56 POS CRMP ST CBL MNT 56TERM - Bulk (Alt: D38999/26WJ4SC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V37:1799_07022987
|
Arrow Electronics | Conn Circular SKT 56 POS Crimp ST Cable Mount 56 Terminal 1 Port RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks Date Code: 2222 | Americas - 200 |
|
$210.5900 | Buy Now |
DISTI #
DCHD38999/26WJ4SC
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$195.6753 / $247.8554 | Buy Now |
|
Onlinecomponents.com | DTS PLUG ENVELOPE | 0 |
|
$248.0000 / $693.2300 | Buy Now |
DISTI #
62303130
|
Verical | Conn Circular SKT 56 POS Crimp ST Cable Mount 56 Terminal 1 Port RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2222 | Americas - 200 |
|
$210.5900 | Buy Now |
DISTI #
DCHD38999/26WJ4SC
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$195.6753 / $247.8554 | Buy Now |
|
Master Electronics | DTS PLUG ENVELOPE | 0 |
|
$248.0000 / $693.2300 | Buy Now |
Part Details for D38999/26WJ4SC
D38999/26WJ4SC CAD Models
D38999/26WJ4SC Part Data Attributes
|
D38999/26WJ4SC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26WJ4SC
TE Connectivity
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Arrangement | S48P8 | |
Contact Gender | FEMALE | |
Contact Quantities | 48,8 | |
Contact Sizes | 20,16 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 | |
Unique Insert Number | J4 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |