Part Details for D38999/26WJ90BN by Amphenol Corporation
Overview of D38999/26WJ90BN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WJ90BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37746017
|
Verical | Conn Circular SKT 46 POS Crimp ST Cable Mount 46 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$50.6013 / $52.2075 | Buy Now |
DISTI #
D38999/26WJ90BN
|
TTI | Circular MIL Spec Connector TV 46C MIXED SKT PLUG CAD Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 279 In Stock |
|
$59.1700 / $86.8400 | Buy Now |
DISTI #
D38999/26WJ90BN
|
PEI Genesis | TV 46C MIXED SKT PLUG CAD | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 3 |
|
$61.4600 / $79.8200 | Buy Now |
Part Details for D38999/26WJ90BN
D38999/26WJ90BN CAD Models
D38999/26WJ90BN Part Data Attributes
|
D38999/26WJ90BN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26WJ90BN
Amphenol Corporation
MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 40,4,2 | |
Contact Sizes | 20,16,8TW | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | J | |
Termination Type | CRIMP | |
Total Number of Contacts | 46 | |
Unique Insert Number | J90 |