There are no models available for this part yet.
Overview of D38999/26ZA35SN by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26ZA35SN by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-D38999/26ZA35SN-600258-ND
|
DigiKey | AE3 6C 6#22D SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
622 In Stock |
|
$55.3090 / $67.6000 | Buy Now | |
DISTI #
2403-D38999/26ZA35SN-ND
|
DigiKey | AE3 6C 6#22D SKT PLUG Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
609 In Stock |
|
$29.1300 / $48.5500 | Buy Now | |
DISTI #
D38999/26ZA35SN
|
Avnet Americas | CONN D38999 CIRC SKT 6 POS CRMP ST CBL MNT 6TERM - Bulk (Alt: D38999/26ZA35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant |
726 On Order |
|
$19.3500 / $25.6100 | Buy Now | ||
DISTI #
32849496
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 609 |
|
$32.0255 / $37.1084 | Buy Now | |
DISTI #
53953097
|
Verical | Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 139 |
|
$36.3312 / $58.6299 | Buy Now | |
DISTI #
AERD38999/26ZA35SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 030 On Order |
|
$28.0284 / $34.6792 | Buy Now | |
Powell Electronics | Self Locking RFI Plug, Class Z Min Qty: 1 | 609 |
|
$30.4200 / $37.1800 | Buy Now | ||
DISTI #
D38999/26ZA35SN
|
ECCO | 726 |
|
$25.6100 | Buy Now | ||
Master Electronics | RoHS: Compliant |
726 On Order |
|
$19.3500 / $25.6100 | Buy Now |