Part Details for D38999/26ZA98PN by Corsair Electrical Connectors Inc
Overview of D38999/26ZA98PN by Corsair Electrical Connectors Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26ZA98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_24688321
|
Arrow Electronics | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2125 | Americas - 154 |
|
$19.7200 | Buy Now |
DISTI #
69815584
|
Verical | D38999/26ZA98PN Min Qty: 2 Package Multiple: 1 Date Code: 2002 | Americas - 210 |
|
$24.1363 / $38.6180 | Buy Now |
DISTI #
69196184
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Min Qty: 50 Package Multiple: 1 Date Code: 2125 | Americas - 154 |
|
$19.7200 | Buy Now |
|
Quest Components | 168 |
|
$44.8500 / $61.7900 | Buy Now | |
DISTI #
D38999/26ZA98PN
|
FDH Electronics | Connector 38999 Min Qty: 1 | 126 |
|
$25.5670 / $33.9350 | Buy Now RFQ |
Part Details for D38999/26ZA98PN
D38999/26ZA98PN CAD Models
D38999/26ZA98PN Part Data Attributes:
|
D38999/26ZA98PN
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/26ZA98PN
Corsair Electrical Connectors Inc
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | A98 |
Alternate Parts for D38999/26ZA98PN
This table gives cross-reference parts and alternative options found for D38999/26ZA98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26ZA98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8D509M98PN | MIL Series Connector, | Esterline Technologies Corporation | D38999/26ZA98PN vs 8D509M98PN |