Part Details for D38999/26ZB98PN by Amphenol Corporation
Overview of D38999/26ZB98PN by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26ZB98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH D38999/26ZB98
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal Single Port - Bulk (Alt: APH D38999/26ZB98) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 27 Factory Stock |
|
RFQ | |
DISTI #
D38999/26ZB98PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal Single Port - Bulk (Alt: D38999/26ZB98PN) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$222.1713 | Buy Now |
DISTI #
654-D38999/26ZB98PN
|
Mouser Electronics | Circular MIL Spec Connector 6C 6#20 Pin Plug RoHS: Compliant | 8 |
|
$101.0700 / $145.3500 | Buy Now |
DISTI #
62131886
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 1126 |
|
$236.5500 | Buy Now |
DISTI #
37745972
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$84.6676 / $92.7308 | Buy Now |
DISTI #
78877249
|
Verical | Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$39.7081 / $55.7838 | Buy Now |
DISTI #
D38999/26ZB98PN
|
TTI | Circular MIL Spec Connector 6C 6#20 Pin Plug Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 427 In Stock |
|
$35.7000 | Buy Now |
DISTI #
D38999/26ZB98PN
|
PEI Genesis | TV 6C 6#20 PIN PLUG ZNI | 0 |
|
Buy Now | |
DISTI #
D38999/26ZB98PN
|
Avnet Abacus | Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal Single Port (Alt: D38999/26ZB98PN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 20 |
|
Buy Now |
Part Details for D38999/26ZB98PN
D38999/26ZB98PN CAD Models
D38999/26ZB98PN Part Data Attributes
|
D38999/26ZB98PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26ZB98PN
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | B98 |
Alternate Parts for D38999/26ZB98PN
This table gives cross-reference parts and alternative options found for D38999/26ZB98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26ZB98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS26S11-98PN | 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | D38999/26ZB98PN vs DTS26S11-98PN |
D38999/26CB98PN | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26ZB98PN vs D38999/26CB98PN |
D38999/26GB98PN | MIL Series Connector, | Glenair Inc | D38999/26ZB98PN vs D38999/26GB98PN |
D38999/26YB98PN | MIL Series Connector | Amphenol Corporation | D38999/26ZB98PN vs D38999/26YB98PN |
D38999/26CB98P | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26ZB98PN vs D38999/26CB98P |
D38999/26NB98PN | MIL Series Connector | Amphenol Corporation | D38999/26ZB98PN vs D38999/26NB98PN |
D3899926JB98PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Smiths Group | D38999/26ZB98PN vs D3899926JB98PN |
D38999/26WB98PN | 6 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | AB Connectors Ltd | D38999/26ZB98PN vs D38999/26WB98PN |
D38999/26LB98PN | MIL Series Connector | TE Connectivity | D38999/26ZB98PN vs D38999/26LB98PN |
D38999/26FB98PN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Esterline Technologies Corporation | D38999/26ZB98PN vs D38999/26FB98PN |