Part Details for D38999/26ZD19PN by Amphenol Corporation
Overview of D38999/26ZD19PN by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26ZD19PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-D38999/26ZD19PN
|
Mouser Electronics | Circular MIL Spec Connector 19P 19#20 PIN PLG RoHS: Compliant | 6 |
|
$78.4900 / $97.4000 | Buy Now |
DISTI #
61806895
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 1602 |
|
$48.1431 / $58.3897 | Buy Now |
DISTI #
37745820
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$72.2278 | Buy Now |
DISTI #
D38999/26ZD19PN
|
TTI | Circular MIL Spec Connector 19P 19#20 PIN PLG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 210 In Stock |
|
$44.9700 / $58.0400 | Buy Now |
DISTI #
D38999/26ZD19PN
|
Avnet Abacus | Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 19 Contacts, Crimp Pin, Threaded (Alt: D38999/26ZD19PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/26ZD19PN
D38999/26ZD19PN CAD Models
D38999/26ZD19PN Part Data Attributes
|
D38999/26ZD19PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26ZD19PN
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 |
Alternate Parts for D38999/26ZD19PN
This table gives cross-reference parts and alternative options found for D38999/26ZD19PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26ZD19PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26TD19HN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26ZD19PN vs D38999/26TD19HN |
CTVS06RF-15-19PN | MIL Series Connector, 19 Contact(s), Male, Crimp Terminal, Plug | Amphenol Corporation | D38999/26ZD19PN vs CTVS06RF-15-19PN |
AE326FD19PN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26ZD19PN vs AE326FD19PN |
CTV06RW-15-19PN | MIL Series Connector, 19 Contact(s), Male, Crimp Terminal, Plug | Amphenol Corporation | D38999/26ZD19PN vs CTV06RW-15-19PN |
D38999/26TD19PN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26ZD19PN vs D38999/26TD19PN |
D38999/26JD19PN | 19 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26ZD19PN vs D38999/26JD19PN |
D38999/26ZD19HN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26ZD19PN vs D38999/26ZD19HN |