Part Details for D38999/26ZD19SN by Amphenol Corporation
Overview of D38999/26ZD19SN by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26ZD19SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26ZD19SN
|
Avnet Americas | CONN D38999, BLK ZINC, CIRC SKT 19 POS CRMP ST CBL MNT - Bulk (Alt: D38999/26ZD19SN) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$76.7750 / $309.3955 | Buy Now |
DISTI #
79976368
|
Verical | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 950 |
|
$50.3000 / $61.0059 | Buy Now |
DISTI #
62131894
|
Verical | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2215 | Americas - 324 |
|
$235.5398 | Buy Now |
DISTI #
37745810
|
Verical | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$77.2366 | Buy Now |
DISTI #
68780978
|
Verical | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$175.2710 / $187.6993 | Buy Now |
|
Quest Components | 2 |
|
$232.4385 | Buy Now | |
DISTI #
D38999/26ZD19SN
|
TTI | Circular MIL Spec Connector TV 19C 19#20 SKT PLUG ZNI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 210 In Stock |
|
$49.6600 / $63.0200 | Buy Now |
DISTI #
D38999/26ZD19SN
|
Avnet Abacus | CONN D38999, BLK ZINC, CIRC SKT 19 POS CRMP ST CBL MNT (Alt: D38999/26ZD19SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/26ZD19SN
D38999/26ZD19SN CAD Models
D38999/26ZD19SN Part Data Attributes
|
D38999/26ZD19SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26ZD19SN
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | D19 |
Alternate Parts for D38999/26ZD19SN
This table gives cross-reference parts and alternative options found for D38999/26ZD19SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26ZD19SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26TD19JN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26ZD19SN vs D38999/26TD19JN |
D38999/26TD19SN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | D38999/26ZD19SN vs D38999/26TD19SN |
D38999/26JD19SN | 19 Contact(s), Composite, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26ZD19SN vs D38999/26JD19SN |
KJA6T15W19SN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | ITT Interconnect Solutions | D38999/26ZD19SN vs KJA6T15W19SN |
AE326WD19SN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26ZD19SN vs AE326WD19SN |
CTV06RW-15-19SN | MIL Series Connector, 19 Contact(s), Female, Crimp Terminal, Plug | Amphenol Corporation | D38999/26ZD19SN vs CTV06RW-15-19SN |
AE326KD19SN | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26ZD19SN vs AE326KD19SN |
CTVS06RF-15-19SN | MIL Series Connector, 19 Contact(s), Female, Crimp Terminal, Plug | Amphenol Corporation | D38999/26ZD19SN vs CTVS06RF-15-19SN |
D38999/26LD19JN | MIL Series Connector, 19 Contact(s), Steel, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26ZD19SN vs D38999/26LD19JN |
DTS26W15-19SN | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | D38999/26ZD19SN vs DTS26W15-19SN |