Datasheets
D38999/26ZD19SN by:

MIL Series Connector, 19 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug,

Part Details for D38999/26ZD19SN by SOURIAU-SUNBANK

Overview of D38999/26ZD19SN by SOURIAU-SUNBANK

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for D38999/26ZD19SN

Part # Distributor Description Stock Price Buy
DISTI # 70445218
RS Plug, Self Locking | Souriau-Sunbank by Eaton D38999/26ZD19SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 25
  • 1 $120.6800
  • 3 $111.0200
$111.0200 / $120.6800 Buy Now
DISTI # SOMD38999/26ZD19SN
Heilind Electronics MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 Americas - 36 in Stock
  • 1 $48.7648
  • 5 $46.4051
  • 10 $42.3106
  • 25 $39.9600
  • 50 $39.4127
$39.4127 / $48.7648 Buy Now
DISTI # D38999/26ZD19SN
TTI Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each Americas - 19
In Stock
  • 1 $56.4200
  • 2 $48.7200
  • 5 $43.8000
  • 10 $42.1200
  • 25 $39.9600
$39.9600 / $56.4200 Buy Now
DISTI # SOMD38999/26ZD19SN
Interstate Connecting Components MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 108
  • 1 $48.7648
  • 5 $46.4051
  • 10 $42.3106
  • 25 $39.9600
  • 50 $39.4127
$39.4127 / $48.7648 Buy Now

Part Details for D38999/26ZD19SN

D38999/26ZD19SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/26ZD19SN Part Data Attributes

D38999/26ZD19SN SOURIAU-SUNBANK
Buy Now Datasheet
Compare Parts:
D38999/26ZD19SN SOURIAU-SUNBANK MIL Series Connector, 19 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 19
Contact Sizes 20
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 95
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
Insulator Material POLYETHYLENE
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish BLACK ZINC NICKEL PLATED
Shell Material ALUMINIUM ALLOY
Shell Size D
Termination Type CRIMP
Total Number of Contacts 19
Unique Insert Number D19

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26ZD19SN by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26ZD19SN by SOURIAU-SUNBANK

  • Please alert me when D38999/26ZD19SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D38999/26ZD19SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26ZD19SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D38999/26ZD19SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26ZD19SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26ZD19SN by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: