D38999/26ZE22AA
Description: MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug,

Overview of D38999/26ZE22AA by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for D38999/26ZE22AA by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # SOMD38999/26ZE22AA
Heilind Electronics RFI Plug Conn, 38999 SIII Black Zn Ni Americas - 1 in Stock
  • 1 $80.0467
  • 5 $76.1735
  • 10 $81.0782
  • 25 $83.3088
  • 50 $82.1676
$76.1735 / $83.3088 Buy Now
DISTI # SOMD38999/26ZE22AA
Interstate Connecting Components RFI Plug Conn, 38999 SIII Black Zn Ni 3
  • 1 $80.0467
  • 5 $76.1735
  • 10 $81.0782
  • 25 $83.3088
  • 50 $82.1676
$76.1735 / $83.3088 Buy Now

CAD Models for D38999/26ZE22AA by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D38999/26ZE22AA by SOURIAU-SUNBANK

D38999/26ZE22AA
SOURIAU-SUNBANK
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
2,2
Contact Sizes
12,8
Coupling Type
THREADED
Degrees of Rotation
102
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
BLACK ZINC NICKEL PLATED
Shell Material
ALUMINIUM ALLOY
Shell Size
E
Termination Type
CRIMP
Total Number of Contacts
4
Unique Insert Number
E22
Want to compare parts?
  1. D38999/26ZE22AA
    SOURIAU-SUNBANK
    MIL Series Connector, 4 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/26ZE22AA by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/26ZE22AA by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of D38999/26ZE22AA would you like to use for your alert(s)?
  • Please alert me when D38999/26ZE22AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/26ZE22AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/26ZE22AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/26ZE22AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/26ZE22AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/26ZE22AA by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: