Part Details for D38999/26ZE6SB by SOURIAU-SUNBANK
Overview of D38999/26ZE6SB by SOURIAU-SUNBANK
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26ZE6SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-D3899926ZE6SB
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz17 Socket Plug w/RFI Shielding RoHS: Compliant | 0 |
|
$133.8200 / $154.8000 | Order Now |
DISTI #
72216988
|
RS | Connector, plug, BlackZincNickelplating, withfemalecontacts, Sz-17 | Souriau-Sunbank by Eaton D38999/26ZE6SB RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$100.2300 / $113.6000 | RFQ |
DISTI #
D38999/26ZE6SB
|
TTI | Circular MIL Spec Connector 6P Sz17 Socket Plug w/RFI Shielding Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$44.2000 / $48.3700 | Buy Now |
DISTI #
SOMD38999/26ZE6SB
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$45.5080 / $56.3065 | Buy Now |
Part Details for D38999/26ZE6SB
D38999/26ZE6SB CAD Models
D38999/26ZE6SB Part Data Attributes
|
D38999/26ZE6SB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
D38999/26ZE6SB
SOURIAU-SUNBANK
MIL Series Connector, 6 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | BLACK ZINC NICKEL PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | E6 |
Alternate Parts for D38999/26ZE6SB
This table gives cross-reference parts and alternative options found for D38999/26ZE6SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26ZE6SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26TE6JA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26ZE6SB vs D38999/26TE6JA |
D38999/26TE6JN | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26ZE6SB vs D38999/26TE6JN |
D38999/26JE6SE | MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Plug, | SOURIAU-SUNBANK | D38999/26ZE6SB vs D38999/26JE6SE |
D38999/26ME6SE | MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Plug, | SOURIAU-SUNBANK | D38999/26ZE6SB vs D38999/26ME6SE |