There are no models available for this part yet.
Overview of D38999/26ZE99PN by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D38999/26ZE99PN by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2899-D38999/26ZE99PNS-ND
|
DigiKey | D38999/26ZE99PN Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$104.6430 / $124.5600 | Buy Now | |
DISTI #
1792-33722-ND
|
DigiKey | CONN PLUG MALE 23POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
72217003
|
RS | Connector, plug, BlackZincNickelplating, withmalecontacts, Sz-17 | Souriau-Sunbank by Eaton D38999/26ZE99PN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$95.7000 / $108.4600 | RFQ | |
DISTI #
SOMD38999/26ZE99PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 1 in Stock |
|
$45.6411 / $56.4713 | Buy Now | |
DISTI #
D38999/26ZE99PN
|
TTI | Circular MIL Spec Connector 8D 23C 21#20 2#16 PIN PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 126 In Stock |
|
$54.8800 / $71.1700 | Buy Now | |
DISTI #
SOMD38999/26ZE99PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 4 |
|
$45.6411 / $56.4713 | Buy Now | |
DISTI #
D38999/26ZE99PN
|
PEI Genesis | 8D 23C 21#20 2#16 PIN PLUG Min Qty: 1 | 68 |
|
$65.0200 / $95.0200 | Buy Now |
CAD Models for D38999/26ZE99PN by SOURIAU-SUNBANK
Part Data Attributes for D38999/26ZE99PN by SOURIAU-SUNBANK
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
21,2
|
Contact Sizes
|
20,16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
80
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
BLACK ZINC NICKEL PLATED
|
Shell Material
|
ALUMINIUM ALLOY
|
Shell Size
|
E
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
23
|
Unique Insert Number
|
E99
|
Alternate Parts for D38999/26ZE99PN
This table gives cross-reference parts and alternative options found for D38999/26ZE99PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26ZE99PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26KE99PN | MIL Series Connector, 23 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26ZE99PN vs D38999/26KE99PN |
D3899926ME99PN | MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Smiths Group | D38999/26ZE99PN vs D3899926ME99PN |
D38999/26SE99P | MIL Series Connector, 23 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26ZE99PN vs D38999/26SE99P |
D38999/26FE99PN | MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26ZE99PN vs D38999/26FE99PN |
D38999/26WE99PN | MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26ZE99PN vs D38999/26WE99PN |
D38999/26WE99PN | MIL SERIES CONNECTOR | TE Connectivity | D38999/26ZE99PN vs D38999/26WE99PN |
D38999/26FE99PN | 23 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | D38999/26ZE99PN vs D38999/26FE99PN |
D38999/26FE99PN | MIL SERIES CONNECTOR | TE Connectivity | D38999/26ZE99PN vs D38999/26FE99PN |
D38999/26LE99PN | MIL Series Connector | TE Connectivity | D38999/26ZE99PN vs D38999/26LE99PN |
D38999/26SE99PN | MIL Series Connector, 23 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26ZE99PN vs D38999/26SE99PN |