Part Details for D38999/26ZF32SN by Conesys
Overview of D38999/26ZF32SN by Conesys
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26ZF32SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-D38999/26ZF32SN-ND
|
DigiKey | CONN PLUG FMALE 32POS CRIMP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
724 In Stock |
|
$75.0000 / $99.1900 | Buy Now |
DISTI #
2403-D38999/26ZF32SN-ND
|
DigiKey | CONN PLUG FMALE 32POS CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
445 In Stock |
|
$49.2700 / $82.1200 | Buy Now |
DISTI #
D38999/26ZF32SN
|
Avnet Americas | CONN D38999 CIRC SKT 32 POS CRMP ST CBL MNT 32TERM - Bulk (Alt: D38999/26ZF32SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AERD38999/26ZF32SN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 84 in Stock |
|
$41.7047 / $51.6008 | Buy Now |
DISTI #
AERD38999/26ZF32SN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 253 |
|
$41.7047 / $51.6008 | Buy Now |
|
Powell Electronics | Self Locking RFI Plug, Class Z Min Qty: 1 | 279 |
|
$50.4400 / $61.6400 | Buy Now |