Part Details for D38999/26ZF35SA by Amphenol Corporation
Overview of D38999/26ZF35SA by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26ZF35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/26ZF35SA
|
Avnet Americas | Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 66 Contacts, Crimp Socket, Threaded - Bulk (Alt: D38999/26ZF35SA) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$349.5631 | Buy Now |
DISTI #
654-D38999/26ZF35SA
|
Mouser Electronics | Circular MIL Spec Connector MS PLUGS - BLACK ZINC NICKEL RoHS: Compliant | 0 |
|
$288.9500 / $354.5500 | Order Now |
DISTI #
D38999/26ZF35SA
|
TTI | Circular MIL Spec Connector MS PLUGS - BLACK ZINC NICKEL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 136 In Stock |
|
$115.9600 / $125.5200 | Buy Now |
DISTI #
D38999/26ZF35SA
|
Avnet Abacus | Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 66 Contacts, Crimp Socket, Threaded (Alt: D38999/26ZF35SA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/26ZF35SA
D38999/26ZF35SA CAD Models
D38999/26ZF35SA Part Data Attributes
|
D38999/26ZF35SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26ZF35SA
Amphenol Corporation
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 | |
Unique Insert Number | F35 |
Alternate Parts for D38999/26ZF35SA
This table gives cross-reference parts and alternative options found for D38999/26ZF35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26ZF35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT26MF35JA | MIL Series Connector, 66 Contact(s), Composite, Female, Crimp Terminal, Plug | TE Connectivity | D38999/26ZF35SA vs ACT26MF35JA |
D38999/26TF35SA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | D38999/26ZF35SA vs D38999/26TF35SA |
KJA6T19W35SA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | ITT Interconnect Solutions | D38999/26ZF35SA vs KJA6T19W35SA |
TVS06RK19-35SA | MIL Series Connector | Amphenol Corporation | D38999/26ZF35SA vs TVS06RK19-35SA |
TV06RW-19-35SA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | D38999/26ZF35SA vs TV06RW-19-35SA |
D38999/26WF35SA | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | D38999/26ZF35SA vs D38999/26WF35SA |
D38999/26C-F-35SA | MIL Series Connector, 66 Contact(s), Metal, Female, Crimp Terminal, Plug | HiRel Connectors Inc | D38999/26ZF35SA vs D38999/26C-F-35SA |
DTS26W19-35SA | 66 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | D38999/26ZF35SA vs DTS26W19-35SA |
D38999/26SF35SA | MIL Series Connector, 66 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | D38999/26ZF35SA vs D38999/26SF35SA |
AE326FF35SA | MIL Series Connector, | Aero-Electric Connector Inc | D38999/26ZF35SA vs AE326FF35SA |