Part Details for D38999/26ZG16PN by Amphenol Corporation
Overview of D38999/26ZG16PN by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26ZG16PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-D38999/26ZG16PN
|
Mouser Electronics | Circular MIL Spec Connector TV 16C 16#16 PIN PLUG ZNI RoHS: Compliant | 6 |
|
$73.7700 / $114.6700 | Buy Now |
DISTI #
78878279
|
Verical | Conn Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 247 |
|
$59.1571 / $78.5181 | Buy Now |
DISTI #
40742440
|
Verical | Conn Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$75.8736 / $78.2823 | Buy Now |
DISTI #
D38999/26ZG16PN
|
TTI | Circular MIL Spec Connector TV 16C 16#16 PIN PLUG ZNI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 79 In Stock |
|
$50.9900 / $64.4300 | Buy Now |
DISTI #
D38999/26ZG16PN
|
Avnet Abacus | (Alt: D38999/26ZG16PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D38999/26ZG16PN
D38999/26ZG16PN CAD Models
D38999/26ZG16PN Part Data Attributes
|
D38999/26ZG16PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
D38999/26ZG16PN
Amphenol Corporation
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
Unique Insert Number | G16 |
Alternate Parts for D38999/26ZG16PN
This table gives cross-reference parts and alternative options found for D38999/26ZG16PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26ZG16PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26LG16PN | MIL Series Connector, 16 Contact(s), Steel, Male, Solder Terminal, Plug, | Amphenol Corporation | D38999/26ZG16PN vs D38999/26LG16PN |